Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vero Technologies 96 Way DIN 41612 Eurocard Backplane FR4 Double Sided 84HP With 15.24mm Connector Pitch

RS Stock No.: 435-068Brand: Vero TechnologiesManufacturers Part No.: 222-2470
brand-logo
View all in Backplanes & Motherboards

Technical Document

Specifications

Connection

DIN 41612

Number of Contacts

96

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Height

130mm

Horizontal Pitch

84HP

Thickness

1.6mm

Pitch

15.24mm

Copper Thickness

35µm

Country of Origin

United Kingdom

Product details

Eurocard Backplanes, Double-Sided

Double sided backplanes 3U high with pth for high reliability which will accept DIN41612 connectors. Suitable for use with subracks to IEC297-3.

96//96-way suitable for high speed logic systems where screening is required between each signal line. Can also be used for slower applications with a maximum of 84 seperate signal lines by breaking the 0V commoning line in the end position

Supplied with

2 insulated mounting strips

PC / VME Bus Boards

Stock information temporarily unavailable.

AED 1,194.01

AED 1,194.01 Each (ex VAT)

AED 1,253.71

AED 1,253.71 Each (inc. VAT)

Vero Technologies 96 Way DIN 41612 Eurocard Backplane FR4 Double Sided 84HP With 15.24mm Connector Pitch

AED 1,194.01

AED 1,194.01 Each (ex VAT)

AED 1,253.71

AED 1,253.71 Each (inc. VAT)

Vero Technologies 96 Way DIN 41612 Eurocard Backplane FR4 Double Sided 84HP With 15.24mm Connector Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,194.01
5 - 9AED 1,134.37
10 - 49AED 1,074.62
50+AED 1,014.93

Technical Document

Specifications

Connection

DIN 41612

Number of Contacts

96

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Height

130mm

Horizontal Pitch

84HP

Thickness

1.6mm

Pitch

15.24mm

Copper Thickness

35µm

Country of Origin

United Kingdom

Product details

Eurocard Backplanes, Double-Sided

Double sided backplanes 3U high with pth for high reliability which will accept DIN41612 connectors. Suitable for use with subracks to IEC297-3.

96//96-way suitable for high speed logic systems where screening is required between each signal line. Can also be used for slower applications with a maximum of 84 seperate signal lines by breaking the 0V commoning line in the end position

Supplied with

2 insulated mounting strips

PC / VME Bus Boards