Vero Technologies Manual Wire Wrapping Tool 34AWG

RS Stock No.: 105-4626Brand: Vero TechnologiesManufacturers Part No.: 79-1732
brand-logo
View all in Wire Wrapping Tools

Technical Document

Specifications

Type

Manual Wire Wrapping Tool

Wire Gauge

34AWG

Country of Origin

United Kingdom

Product details

PCB Wiring Systems

Wiring system ideal for prototyping, repair and pre production
Proof voltage 600Vd.c, current rating 0.100A
Wiring comb (press fit) for diameter 1mm (618-8780)

Warning

Polyurethane coatings may produce small quantities of toluene di-isocynanate (T.D.I.) when subjected to normal soldering temperatures. Therefore, fume extraction may be neccessary to ensure the maximum permitted concentration is not exceeded.

AED 98.91

AED 98.91 Each (ex VAT)

AED 103.86

AED 103.86 Each (inc. VAT)

Vero Technologies Manual Wire Wrapping Tool 34AWG

AED 98.91

AED 98.91 Each (ex VAT)

AED 103.86

AED 103.86 Each (inc. VAT)

Vero Technologies Manual Wire Wrapping Tool 34AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 98.91
5 - 9AED 93.87
10 - 39AED 89.09
40+AED 84.05

Technical Document

Specifications

Type

Manual Wire Wrapping Tool

Wire Gauge

34AWG

Country of Origin

United Kingdom

Product details

PCB Wiring Systems

Wiring system ideal for prototyping, repair and pre production
Proof voltage 600Vd.c, current rating 0.100A
Wiring comb (press fit) for diameter 1mm (618-8780)

Warning

Polyurethane coatings may produce small quantities of toluene di-isocynanate (T.D.I.) when subjected to normal soldering temperatures. Therefore, fume extraction may be neccessary to ensure the maximum permitted concentration is not exceeded.