Veto Pro Pac 600 Denier Fabric, 10 Pocket Tool Pouch
Technical Document
Specifications
Brand
Veto Pro PacType
Tool Pouch
Belt Included
No
Number of Pouches
1
Number Of Pockets
10
Material
600 Denier Fabric
Country of Origin
China
Stock information temporarily unavailable.
AED 439.70
AED 439.70 Each (ex VAT)
AED 461.68
AED 461.68 Each (inc. VAT)
Veto Pro Pac 600 Denier Fabric, 10 Pocket Tool Pouch
1
AED 439.70
AED 439.70 Each (ex VAT)
AED 461.68
AED 461.68 Each (inc. VAT)
Veto Pro Pac 600 Denier Fabric, 10 Pocket Tool Pouch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Veto Pro PacType
Tool Pouch
Belt Included
No
Number of Pouches
1
Number Of Pockets
10
Material
600 Denier Fabric
Country of Origin
China