Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Veto Pro Pac Polypropylene (Base), 20 Pocket Tool Pouch

RS Stock No.: 179-851Brand: Veto Pro PacManufacturers Part No.: AX3576
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

20

Material

Polypropylene (Base)

Country of Origin

China

Stock information temporarily unavailable.

AED 520.85

AED 520.85 Each (ex VAT)

AED 546.89

AED 546.89 Each (inc. VAT)

Veto Pro Pac Polypropylene (Base), 20 Pocket Tool Pouch

AED 520.85

AED 520.85 Each (ex VAT)

AED 546.89

AED 546.89 Each (inc. VAT)

Veto Pro Pac Polypropylene (Base), 20 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number Of Pockets

20

Material

Polypropylene (Base)

Country of Origin

China