Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

VIA Technologies VNT6656G6A40 5V WLAN Module, 802.11b/g

RS Stock No.: 678-4580Brand: VIA TechnologiesManufacturers Part No.: VNT6656G6A40
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

802.11b/g

Supply Voltage

5V

Length

60mm

Width

25mm

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

VIA Embedded Board Accessories

Display Module that supports DVI monitor
Expansion Modules for PCI, PCIe, COM ports, and USB
Power Boards with DC-DC Converter
WLAN USB Module that supports IEEE 802.11b/g
Compatible embedded board models for each accessory

Stock information temporarily unavailable.

AED 60.80

AED 60.80 Each (ex VAT)

AED 63.84

AED 63.84 Each (inc. VAT)

VIA Technologies VNT6656G6A40 5V WLAN Module, 802.11b/g

AED 60.80

AED 60.80 Each (ex VAT)

AED 63.84

AED 63.84 Each (inc. VAT)

VIA Technologies VNT6656G6A40 5V WLAN Module, 802.11b/g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Protocol

802.11b/g

Supply Voltage

5V

Length

60mm

Width

25mm

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

VIA Embedded Board Accessories

Display Module that supports DVI monitor
Expansion Modules for PCI, PCIe, COM ports, and USB
Power Boards with DC-DC Converter
WLAN USB Module that supports IEEE 802.11b/g
Compatible embedded board models for each accessory