Technical Document
Specifications
Brand
Vigilant VisionScreen Size
19.5in
Monitor Type
LED
Colour or Black & White Display
Colour
Resolution
1920 x 1080 pixels
Video Input Connection
BNC Composite In x 1, BNC Composite Out x 1, HDMI x1, VGA x 1
Horizontal Angle Of View
178°
Vertical Angle Of View
178°
Depth
38.9 mm
Height
300 mm
Width
486mm
Country of Origin
China
Product details
Vigilant Vision 19.5 in. LED Monitor
Vigilant Vision, has a range of high performance LED monitors for use in security monitoring applications.
Ideal for use with speed dome CCTV camera systems and applications requiring the monitoring of high-speed traffic
Case Type: Plastic
Response Time 5ms
Viewing Angle 178゚/178゚ (H/V)
Display Colours 16.7M
Video Interface 1x BNC Composite In, 1x BNC, Composite Out, 1xVGA, 1xHDMI
Audio Interface 1x PC Audio
Power Supply 12V DC, 3 Amp
Voltage AC110V - 240V 50/60 Hz
Power Consumption <25W
AED 2,018.90
AED 2,018.90 Each (ex VAT)
AED 2,119.85
AED 2,119.85 Each (inc. VAT)
1
AED 2,018.90
AED 2,018.90 Each (ex VAT)
AED 2,119.85
AED 2,119.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Vigilant VisionScreen Size
19.5in
Monitor Type
LED
Colour or Black & White Display
Colour
Resolution
1920 x 1080 pixels
Video Input Connection
BNC Composite In x 1, BNC Composite Out x 1, HDMI x1, VGA x 1
Horizontal Angle Of View
178°
Vertical Angle Of View
178°
Depth
38.9 mm
Height
300 mm
Width
486mm
Country of Origin
China
Product details
Vigilant Vision 19.5 in. LED Monitor
Vigilant Vision, has a range of high performance LED monitors for use in security monitoring applications.
Ideal for use with speed dome CCTV camera systems and applications requiring the monitoring of high-speed traffic
Case Type: Plastic
Response Time 5ms
Viewing Angle 178゚/178゚ (H/V)
Display Colours 16.7M
Video Interface 1x BNC Composite In, 1x BNC, Composite Out, 1xVGA, 1xHDMI
Audio Interface 1x PC Audio
Power Supply 12V DC, 3 Amp
Voltage AC110V - 240V 50/60 Hz
Power Consumption <25W