Technical Document
Specifications
Brand
VikanNumber of Tools Held
1
Material
Stainless Steel
Width
65mm
Attachment Type
Clip
FDA Compliant
Yes
Industy Sector
Food Industry
Mounting Type
Wall
Country of Origin
Denmark
AED 63.76
AED 63.76 Each (ex VAT)
AED 66.95
AED 66.95 Each (inc. VAT)
1
AED 63.76
AED 63.76 Each (ex VAT)
AED 66.95
AED 66.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VikanNumber of Tools Held
1
Material
Stainless Steel
Width
65mm
Attachment Type
Clip
FDA Compliant
Yes
Industy Sector
Food Industry
Mounting Type
Wall
Country of Origin
Denmark