Technical Document
Specifications
Brand
VikanNumber of Tools Held
4
Material
Stainless Steel
Width
80mm
Attachment Type
Hanging
FDA Compliant
Yes
Industy Sector
Food Industry
Mounting Type
Wall
Country of Origin
Denmark
Stock information temporarily unavailable.
AED 168.52
AED 168.52 Each (ex VAT)
AED 176.95
AED 176.95 Each (inc. VAT)
Vikan 0617 Mop Holder
1
AED 168.52
AED 168.52 Each (ex VAT)
AED 176.95
AED 176.95 Each (inc. VAT)
Vikan 0617 Mop Holder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VikanNumber of Tools Held
4
Material
Stainless Steel
Width
80mm
Attachment Type
Hanging
FDA Compliant
Yes
Industy Sector
Food Industry
Mounting Type
Wall
Country of Origin
Denmark