Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vikan 0618 Mop Holder

RS Stock No.: 177-4076Brand: VikanManufacturers Part No.: 0618
brand-logo

Technical Document

Specifications

Brand

Vikan

Number of Tools Held

4

Material

Stainless Steel

Width

80mm

Attachment Type

Hanging

FDA Compliant

Yes

Industy Sector

Food Industry

Mounting Type

Wall

Country of Origin

Denmark

Stock information temporarily unavailable.

AED 207.80

AED 207.80 Each (ex VAT)

AED 218.19

AED 218.19 Each (inc. VAT)

Vikan 0618 Mop Holder

AED 207.80

AED 207.80 Each (ex VAT)

AED 218.19

AED 218.19 Each (inc. VAT)

Vikan 0618 Mop Holder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Number of Tools Held

4

Material

Stainless Steel

Width

80mm

Attachment Type

Hanging

FDA Compliant

Yes

Industy Sector

Food Industry

Mounting Type

Wall

Country of Origin

Denmark