Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vikan Broom, Blue With PET Bristles for Food Industry, Wet Floors

RS Stock No.: 390-5043Brand: VikanManufacturers Part No.: 29203
brand-logo
View all in Brooms

Technical Document

Specifications

Brand

Vikan

Width

520mm

Application

Food Industry, Wet Floors

Hard/Soft

Hard

Colour

Blue

Bristle Material

PET

Depth

70mm

Bristle Length

109mm

Product details

Broom - 300mm & 470mm

Size: 75 x 300mm, 87mm bristle length
Size: 65 x 470mm, 111mm bristle length
Polyester stock and bristle
Ideal for stubborn debris

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vikan Broom, Blue With PET Bristles for Food Industry, Wet Floors

P.O.A.

Vikan Broom, Blue With PET Bristles for Food Industry, Wet Floors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vikan

Width

520mm

Application

Food Industry, Wet Floors

Hard/Soft

Hard

Colour

Blue

Bristle Material

PET

Depth

70mm

Bristle Length

109mm

Product details

Broom - 300mm & 470mm

Size: 75 x 300mm, 87mm bristle length
Size: 65 x 470mm, 111mm bristle length
Polyester stock and bristle
Ideal for stubborn debris

You may be interested in