Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vikan Grey Anodised Aluminium, Polypropylene Mop Handle, 1.5m

RS Stock No.: 188-9029Brand: VikanManufacturers Part No.: 295918
brand-logo
View all in Broom Handles & Mop Handles

Technical Document

Specifications

Brand

Vikan

Colour

Grey

Length

1.5m

Material

Anodised Aluminium, Polypropylene

Telescopic

No

Diameter

25mm

Country of Origin

Denmark

Stock information temporarily unavailable.

AED 944.32

AED 944.32 Each (ex VAT)

AED 991.54

AED 991.54 Each (inc. VAT)

Vikan Grey Anodised Aluminium, Polypropylene Mop Handle, 1.5m

AED 944.32

AED 944.32 Each (ex VAT)

AED 991.54

AED 991.54 Each (inc. VAT)

Vikan Grey Anodised Aluminium, Polypropylene Mop Handle, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Colour

Grey

Length

1.5m

Material

Anodised Aluminium, Polypropylene

Telescopic

No

Diameter

25mm

Country of Origin

Denmark