Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vikan Purple Anodised Aluminium, Polypropylene Mop Handle, 1.46m

RS Stock No.: 188-8890Brand: VikanManufacturers Part No.: 29598
brand-logo
View all in Broom Handles & Mop Handles

Technical Document

Specifications

Brand

Vikan

Colour

Purple

Length

1.46m

Material

Anodised Aluminium, Polypropylene

Telescopic

No

Diameter

25mm

Country of Origin

Denmark

Stock information temporarily unavailable.

AED 65.61

AED 65.61 Each (ex VAT)

AED 68.89

AED 68.89 Each (inc. VAT)

Vikan Purple Anodised Aluminium, Polypropylene Mop Handle, 1.46m

AED 65.61

AED 65.61 Each (ex VAT)

AED 68.89

AED 68.89 Each (inc. VAT)

Vikan Purple Anodised Aluminium, Polypropylene Mop Handle, 1.46m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Colour

Purple

Length

1.46m

Material

Anodised Aluminium, Polypropylene

Telescopic

No

Diameter

25mm

Country of Origin

Denmark