Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vikan Broom, Grey With PET Bristles

RS Stock No.: 188-9041Brand: VikanManufacturers Part No.: 317488
brand-logo
View all in Brooms

Technical Document

Specifications

Brand

Vikan

Width

90mm

Hard/Soft

Medium

Colour

Grey

Bristle Material

PET

Depth

410mm

Bristle Length

52mm

Country of Origin

Denmark

Stock information temporarily unavailable.

AED 163.59

AED 163.59 Each (ex VAT)

AED 171.77

AED 171.77 Each (inc. VAT)

Vikan Broom, Grey With PET Bristles

AED 163.59

AED 163.59 Each (ex VAT)

AED 171.77

AED 171.77 Each (inc. VAT)

Vikan Broom, Grey With PET Bristles
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Width

90mm

Hard/Soft

Medium

Colour

Grey

Bristle Material

PET

Depth

410mm

Bristle Length

52mm

Country of Origin

Denmark