Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vikan Broom, Pink With PP Bristles for Food Industry

RS Stock No.: 188-8896Brand: VikanManufacturers Part No.: 31791IMPA: 510616
brand-logo
View all in Brooms

Technical Document

Specifications

Brand

Vikan

Width

410mm

Application

Food Industry

Hard/Soft

Soft

Colour

Pink

Bristle Material

PP

Bristle Length

52mm

Country of Origin

Denmark

Stock information temporarily unavailable.

AED 121.17

AED 121.17 Each (ex VAT)

AED 127.23

AED 127.23 Each (inc. VAT)

Vikan Broom, Pink With PP Bristles for Food Industry

AED 121.17

AED 121.17 Each (ex VAT)

AED 127.23

AED 127.23 Each (inc. VAT)

Vikan Broom, Pink With PP Bristles for Food Industry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Width

410mm

Application

Food Industry

Hard/Soft

Soft

Colour

Pink

Bristle Material

PP

Bristle Length

52mm

Country of Origin

Denmark