Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Vikan Black Hand Brush for Brushing Dry, Fine Particles, Floors with brush included

RS Stock No.: 884-7630Brand: VikanManufacturers Part No.: 45879
brand-logo
View all in Dust Pans & Brushes

Technical Document

Specifications

Brand

Vikan

Colour

Black

Application

Brushing Dry, Fine Particles, Floors

Includes Brush

Yes

Bristle Material

PET

Country of Origin

Denmark

Product details

Soft Hand Brush

Hand brush with soft bristles is ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment.

Hand brush with soft bristles
Ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment
Bristle length 50 mm
Dimensions (HxLxW): 110x330x35 mm
Temperature range: -20°C → +80°C
Material: Polypropylene, Polyester, Stainless Steel

You may be interested in
Stock information temporarily unavailable.

AED 48.67

AED 48.67 Each (ex VAT)

AED 51.10

AED 51.10 Each (inc. VAT)

Vikan Black Hand Brush for Brushing Dry, Fine Particles, Floors with brush included

AED 48.67

AED 48.67 Each (ex VAT)

AED 51.10

AED 51.10 Each (inc. VAT)

Vikan Black Hand Brush for Brushing Dry, Fine Particles, Floors with brush included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vikan

Colour

Black

Application

Brushing Dry, Fine Particles, Floors

Includes Brush

Yes

Bristle Material

PET

Country of Origin

Denmark

Product details

Soft Hand Brush

Hand brush with soft bristles is ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment.

Hand brush with soft bristles
Ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment
Bristle length 50 mm
Dimensions (HxLxW): 110x330x35 mm
Temperature range: -20°C → +80°C
Material: Polypropylene, Polyester, Stainless Steel

You may be interested in