Technical Document
Specifications
Brand
VikanApplication
Car Exteriors, Car Interiors
Product Width
100mm
Bristle Length
52mm
Bristle Material
Polyester
Colour
Black
Hard/Soft
Soft
Product Depth
270mm
Country of Origin
Denmark
AED 135.03
AED 135.03 Each (ex VAT)
AED 141.78
AED 141.78 Each (inc. VAT)
1
AED 135.03
AED 135.03 Each (ex VAT)
AED 141.78
AED 141.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VikanApplication
Car Exteriors, Car Interiors
Product Width
100mm
Bristle Length
52mm
Bristle Material
Polyester
Colour
Black
Hard/Soft
Soft
Product Depth
270mm
Country of Origin
Denmark