Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vikan Hard Bristle Black Scrubbing Brush, 45mm bristle length, PVC bristle material

RS Stock No.: 188-9721Brand: VikanManufacturers Part No.: 520052
brand-logo
View all in Scrubbing Brushes

Technical Document

Specifications

Brand

Vikan

Application

Car Exteriors, Car Interiors

Hard/Soft

Hard

Bristle Material

PVC

Colour

Black

Bristle Length

45mm

Product Depth

490mm

Product Width

80mm

Brush Type

Snow Brush

Better World Claim

Recycled materials

Better World Product (Find out more)

Yes

Country of Origin

Denmark

Stock information temporarily unavailable.

AED 42.85

AED 42.85 Each (ex VAT)

AED 44.99

AED 44.99 Each (inc. VAT)

Vikan Hard Bristle Black Scrubbing Brush, 45mm bristle length, PVC bristle material

AED 42.85

AED 42.85 Each (ex VAT)

AED 44.99

AED 44.99 Each (inc. VAT)

Vikan Hard Bristle Black Scrubbing Brush, 45mm bristle length, PVC bristle material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Vikan

Application

Car Exteriors, Car Interiors

Hard/Soft

Hard

Bristle Material

PVC

Colour

Black

Bristle Length

45mm

Product Depth

490mm

Product Width

80mm

Brush Type

Snow Brush

Better World Claim

Recycled materials

Better World Product (Find out more)

Yes

Country of Origin

Denmark