Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Automotive Part Cleaner for Car Exteriors, Car Interiors

RS Stock No.: 188-9727Brand: VikanManufacturers Part No.: 524752
brand-logo
View all in Water Fed Brushes

Technical Document

Specifications

Brand

Vikan

Application

Car Exteriors, Car Interiors

Product Width

150mm

Bristle Length

46mm

Bristle Material

Polyester

Colour

Black

Hard/Soft

Soft

Product Depth

270mm

Better World Claim

Recycled materials

Better World Product (Find out more)

Yes

Country of Origin

Denmark

Stock information temporarily unavailable.

AED 214.45

AED 214.45 Each (ex VAT)

AED 225.17

AED 225.17 Each (inc. VAT)

Automotive Part Cleaner for Car Exteriors, Car Interiors

AED 214.45

AED 214.45 Each (ex VAT)

AED 225.17

AED 225.17 Each (inc. VAT)

Automotive Part Cleaner for Car Exteriors, Car Interiors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Vikan

Application

Car Exteriors, Car Interiors

Product Width

150mm

Bristle Length

46mm

Bristle Material

Polyester

Colour

Black

Hard/Soft

Soft

Product Depth

270mm

Better World Claim

Recycled materials

Better World Product (Find out more)

Yes

Country of Origin

Denmark