Technical Document
Specifications
Brand
VikanDiameter
20mm
Length
500mm
Application
Machinery
Colour
Blue
Bristle Length
9mm
Bristle Material
PET
Country of Origin
Denmark
Product details
Tube Brush, 20mm
Tube Brush suitable for cleaning bottles, tubes and gaps between lines on conveyor belts
Material: Polypropylene, Polyester, Stainless Steel
Dimensions (Ø x L): 20 x 500 mm
AED 39.19
AED 39.19 Each (ex VAT)
AED 41.15
AED 41.15 Each (inc. VAT)
1
AED 39.19
AED 39.19 Each (ex VAT)
AED 41.15
AED 41.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VikanDiameter
20mm
Length
500mm
Application
Machinery
Colour
Blue
Bristle Length
9mm
Bristle Material
PET
Country of Origin
Denmark
Product details
Tube Brush, 20mm
Tube Brush suitable for cleaning bottles, tubes and gaps between lines on conveyor belts
Material: Polypropylene, Polyester, Stainless Steel
Dimensions (Ø x L): 20 x 500 mm