Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vikan Blue Bottle Brush, 510mm x 40mm

RS Stock No.: 176-7636Brand: VikanManufacturers Part No.: 53783
brand-logo
View all in Bottle Brushes

Technical Document

Specifications

Brand

Vikan

Diameter

40mm

Length

510mm

Colour

Blue

Bristle Length

17mm

Bristle Material

Polyester

Country of Origin

Denmark

Stock information temporarily unavailable.

AED 47.20

AED 47.20 Each (ex VAT)

AED 49.56

AED 49.56 Each (inc. VAT)

Vikan Blue Bottle Brush, 510mm x 40mm

AED 47.20

AED 47.20 Each (ex VAT)

AED 49.56

AED 49.56 Each (inc. VAT)

Vikan Blue Bottle Brush, 510mm x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Diameter

40mm

Length

510mm

Colour

Blue

Bristle Length

17mm

Bristle Material

Polyester

Country of Origin

Denmark