Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vikan Brown Scouring Pad 245mm x 123mm x 20mm

RS Stock No.: 215-2130Brand: VikanManufacturers Part No.: 5523
brand-logo
View all in Scourers & Cleaning Sponges

Technical Document

Specifications

Brand

Vikan

Type

Scouring Pad

Colour

Brown

Height

20mm

Length

245mm

Width

123mm

Country of Origin

Sweden

You may be interested in
Stock information temporarily unavailable.

AED 190.00

AED 19.00 Each (In a Pack of 10) (ex VAT)

AED 199.50

AED 19.95 Each (In a Pack of 10) (inc. VAT)

Vikan Brown Scouring Pad 245mm x 123mm x 20mm

AED 190.00

AED 19.00 Each (In a Pack of 10) (ex VAT)

AED 199.50

AED 19.95 Each (In a Pack of 10) (inc. VAT)

Vikan Brown Scouring Pad 245mm x 123mm x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vikan

Type

Scouring Pad

Colour

Brown

Height

20mm

Length

245mm

Width

123mm

Country of Origin

Sweden

You may be interested in