Technical Document
Specifications
Brand
VikanType
Ergonomic shovel
Colour
Black
Size
380 x 340 mm
Food Processing Safe
Yes
Handle Length
1310mm
Length
380mm
Width
340mm
Country of Origin
Denmark
Stock information temporarily unavailable.
AED 872.75
AED 872.75 Each (ex VAT)
AED 916.39
AED 916.39 Each (inc. VAT)
Vikan 380 x 340 mm Ergonomic shovel
1
AED 872.75
AED 872.75 Each (ex VAT)
AED 916.39
AED 916.39 Each (inc. VAT)
Vikan 380 x 340 mm Ergonomic shovel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VikanType
Ergonomic shovel
Colour
Black
Size
380 x 340 mm
Food Processing Safe
Yes
Handle Length
1310mm
Length
380mm
Width
340mm
Country of Origin
Denmark