Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vikan 327 x 271 mm Shovel

RS Stock No.: 188-9741Brand: VikanManufacturers Part No.: 562588
brand-logo
View all in Shovels & Spades

Technical Document

Specifications

Brand

Vikan

Type

Shovel

Colour

Grey

Handle Material

Polypropylene

Size

327 x 271 mm

Food Processing Safe

Yes

Handle Length

1040mm

Length

327mm

Width

271mm

Country of Origin

Denmark

Stock information temporarily unavailable.

AED 353.48

AED 353.48 Each (ex VAT)

AED 371.15

AED 371.15 Each (inc. VAT)

Vikan 327 x 271 mm Shovel

AED 353.48

AED 353.48 Each (ex VAT)

AED 371.15

AED 371.15 Each (inc. VAT)

Vikan 327 x 271 mm Shovel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Type

Shovel

Colour

Grey

Handle Material

Polypropylene

Size

327 x 271 mm

Food Processing Safe

Yes

Handle Length

1040mm

Length

327mm

Width

271mm

Country of Origin

Denmark