Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vikan Grey Squeegee, 115mm x 85mm x 600mm, for Industrial Cleaning

RS Stock No.: 188-9792Brand: VikanManufacturers Part No.: 775488
brand-logo
View all in Squeegees

Technical Document

Specifications

Brand

Vikan

Application

Industrial Cleaning

Colour

Grey

Width

85mm

Depth

600mm

Height

115mm

Country of Origin

Denmark

Stock information temporarily unavailable.

AED 123.70

AED 123.70 Each (ex VAT)

AED 129.89

AED 129.89 Each (inc. VAT)

Vikan Grey Squeegee, 115mm x 85mm x 600mm, for Industrial Cleaning

AED 123.70

AED 123.70 Each (ex VAT)

AED 129.89

AED 129.89 Each (inc. VAT)

Vikan Grey Squeegee, 115mm x 85mm x 600mm, for Industrial Cleaning
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Application

Industrial Cleaning

Colour

Grey

Width

85mm

Depth

600mm

Height

115mm

Country of Origin

Denmark