Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vileda Green Abrasive Hand Pad 150mm x 120mm

RS Stock No.: 236-4374Brand: ViledaManufacturers Part No.: 101895
View all in Scourers & Cleaning Sponges

Technical Document

Specifications

Brand

Vileda

Type

Scouring Pad

Colour

Green

Height

120mm

Length

150mm

Country of Origin

Denmark

You may be interested in
Vileda Green Abrasive Hand Pad 150mm x 230mm
AED 594.771 Box of 100 (ex VAT)
Stock information temporarily unavailable.

AED 300.30

AED 300.30 1 Box of 100 (ex VAT)

AED 315.32

AED 315.32 1 Box of 100 (inc. VAT)

Vileda Green Abrasive Hand Pad 150mm x 120mm

AED 300.30

AED 300.30 1 Box of 100 (ex VAT)

AED 315.32

AED 315.32 1 Box of 100 (inc. VAT)

Vileda Green Abrasive Hand Pad 150mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vileda Green Abrasive Hand Pad 150mm x 230mm
AED 594.771 Box of 100 (ex VAT)

Technical Document

Specifications

Brand

Vileda

Type

Scouring Pad

Colour

Green

Height

120mm

Length

150mm

Country of Origin

Denmark

You may be interested in
Vileda Green Abrasive Hand Pad 150mm x 230mm
AED 594.771 Box of 100 (ex VAT)