Technical Document
Specifications
Brand
ViraxWrench Type
Key Wrench
Non Sparking
No
Finish
Zinc
VDE/1000V Approved
No
Material
Steel
Country of Origin
Germany
Stock information temporarily unavailable.
AED 135.24
AED 135.24 Each (ex VAT)
AED 142.00
AED 142.00 Each (inc. VAT)
Virax Key Wrench
1
AED 135.24
AED 135.24 Each (ex VAT)
AED 142.00
AED 142.00 Each (inc. VAT)
Virax Key Wrench
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ViraxWrench Type
Key Wrench
Non Sparking
No
Finish
Zinc
VDE/1000V Approved
No
Material
Steel
Country of Origin
Germany