Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Virax 294120 40 → 100mm probe Inspection Camera, 16m Probe Length, 720 x 480pixels Resolution, LED Illumination

RS Stock No.: 284-0142Brand: ViraxManufacturers Part No.: 294120
brand-logo
View all in Inspection Cameras

Technical Document

Specifications

Brand

Virax

Probe Length

16m

Probe Diameter

40 → 100mm

Resolution

720 x 480pixels

Illumination Type

LED

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Virax 294120 40 → 100mm probe Inspection Camera, 16m Probe Length, 720 x 480pixels Resolution, LED Illumination

P.O.A.

Virax 294120 40 → 100mm probe Inspection Camera, 16m Probe Length, 720 x 480pixels Resolution, LED Illumination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Virax

Probe Length

16m

Probe Diameter

40 → 100mm

Resolution

720 x 480pixels

Illumination Type

LED

Country of Origin

United States