Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Visaton 100mm dia 20W nom Full Range Speaker Driver, 100 → 13000 Hz

RS Stock No.: 285-8702Brand: VisatonManufacturers Part No.: 2047Distrelec Article No.: 11095026
View all in Speaker Drivers

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

20W

Frequency Type

Full Range

Diameter

100mm

Driver Shape

Round

Frequency Response

100 → 13000 Hz

Distrelec Product Id

11095026

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 62.98

AED 62.98 Each (ex VAT)

AED 66.13

AED 66.13 Each (inc. VAT)

Visaton 100mm dia 20W nom Full Range Speaker Driver, 100 → 13000 Hz

AED 62.98

AED 62.98 Each (ex VAT)

AED 66.13

AED 66.13 Each (inc. VAT)

Visaton 100mm dia 20W nom Full Range Speaker Driver, 100 → 13000 Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

20W

Frequency Type

Full Range

Diameter

100mm

Driver Shape

Round

Frequency Response

100 → 13000 Hz

Distrelec Product Id

11095026

Country of Origin

China

You may be interested in