Visaton DL 18/1 6W White Speaker, 70 Hz → 20 kHz

RS Stock No.: 499-9213Brand: VisatonManufacturers Part No.: DL 18/1 100 V (RAL 9010)
brand-logo
View all in Speakers

Technical Document

Specifications

Brand

Visaton

Speaker Type

Ceiling Speaker

Model

DL 18/1

Nominal Rated Power

6W

Frequency Response

70 Hz → 20 kHz

Colour

White

Weight

1.2kg

Depth

93mm

Diameter

218mm

Country of Origin

China

Product details

17cm/6.5in Ceiling Speaker

100V line ceiling speaker
Three output level tappings
Easy installation
Spring loaded connection terminals
White finish (RAL 9010)

You may be interested in
Monacor Speaker
P.O.A.Each (ex VAT)
Next Two Speaker
P.O.A.Each (ex VAT)

AED 473.60

AED 473.60 Each (ex VAT)

AED 497.28

AED 497.28 Each (inc. VAT)

Visaton DL 18/1 6W White Speaker, 70 Hz → 20 kHz

AED 473.60

AED 473.60 Each (ex VAT)

AED 497.28

AED 497.28 Each (inc. VAT)

Visaton DL 18/1 6W White Speaker, 70 Hz → 20 kHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Monacor Speaker
P.O.A.Each (ex VAT)
Next Two Speaker
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Visaton

Speaker Type

Ceiling Speaker

Model

DL 18/1

Nominal Rated Power

6W

Frequency Response

70 Hz → 20 kHz

Colour

White

Weight

1.2kg

Depth

93mm

Diameter

218mm

Country of Origin

China

Product details

17cm/6.5in Ceiling Speaker

100V line ceiling speaker
Three output level tappings
Easy installation
Spring loaded connection terminals
White finish (RAL 9010)

You may be interested in
Monacor Speaker
P.O.A.Each (ex VAT)
Next Two Speaker
P.O.A.Each (ex VAT)