Technical Document
Specifications
Brand
VisatonSpeaker Type
Ceiling Speaker
Nominal Rated Power
15W
Maximum Rated Power
25W
Diameter
90mm
Waterproof
Yes
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 136.80
AED 136.80 Each (ex VAT)
AED 143.64
AED 143.64 Each (inc. VAT)
Visaton 15W Cabinet Speaker
1
AED 136.80
AED 136.80 Each (ex VAT)
AED 143.64
AED 143.64 Each (inc. VAT)
Visaton 15W Cabinet Speaker
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VisatonSpeaker Type
Ceiling Speaker
Nominal Rated Power
15W
Maximum Rated Power
25W
Diameter
90mm
Waterproof
Yes
Country of Origin
Taiwan, Province Of China