Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Visaton 52.5mm dia 5W nom Full Range Speaker Driver, 8Ω, 150 Hz → 20 kHz

RS Stock No.: 364-3363Brand: VisatonManufacturers Part No.: FRS 5 8 OHM
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

5W

Frequency Type

Full Range

Diameter

52.5mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Frequency Response

150 Hz → 20 kHz

Depth

31.5mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

150 Hz

Weight

130g

Maximum Rated Power

8W

Country of Origin

China

Product details

5cm/2in Full Range Speaker Driver

Two fixing lug basket design
Ideal for 100V line cabinets
Suitable for use within test instruments

Stock information temporarily unavailable.

AED 91.04

AED 91.04 Each (ex VAT)

AED 95.59

AED 95.59 Each (inc. VAT)

Visaton 52.5mm dia 5W nom Full Range Speaker Driver, 8Ω, 150 Hz → 20 kHz

AED 91.04

AED 91.04 Each (ex VAT)

AED 95.59

AED 95.59 Each (inc. VAT)

Visaton 52.5mm dia 5W nom Full Range Speaker Driver, 8Ω, 150 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

5W

Frequency Type

Full Range

Diameter

52.5mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Frequency Response

150 Hz → 20 kHz

Depth

31.5mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

150 Hz

Weight

130g

Maximum Rated Power

8W

Country of Origin

China

Product details

5cm/2in Full Range Speaker Driver

Two fixing lug basket design
Ideal for 100V line cabinets
Suitable for use within test instruments