Visaton 78mm dia 30W nom Full Range Speaker Driver, 4Ω, 100 Hz → 20 kHz

RS Stock No.: 431-8686Brand: VisatonManufacturers Part No.: FRS 8 4 OHMDistrelec Article No.: 13040565
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

30W

Impedance

Frequency Type

Full Range

Diameter

78mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Cone/Dome Size

71mm

Cone/Dome Width

71mm

Frequency Response

100 Hz → 20 kHz

Length

78mm

Width

78mm

Depth

40mm

Weight

280g

Maximum Frequency Response

20 kHz

Minimum Frequency Response

100 Hz

Maximum Rated Power

50W

Distrelec Product Id

13040565

Country of Origin

China

Product details

8cm/3.3in 30W Full Range Speaker Driver (Linear Frequency Response)

Impregnated moisture-resistant cone
Pressed-steel chassis
Balanced frequency response
Suitable grille stock no. 453-8953

You may be interested in
Monacor 250mW nom, 8Ω
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 65.47

AED 65.47 Each (ex VAT)

AED 68.74

AED 68.74 Each (inc. VAT)

Visaton 78mm dia 30W nom Full Range Speaker Driver, 4Ω, 100 Hz → 20 kHz

AED 65.47

AED 65.47 Each (ex VAT)

AED 68.74

AED 68.74 Each (inc. VAT)

Visaton 78mm dia 30W nom Full Range Speaker Driver, 4Ω, 100 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Monacor 250mW nom, 8Ω
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

30W

Impedance

Frequency Type

Full Range

Diameter

78mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Cone/Dome Size

71mm

Cone/Dome Width

71mm

Frequency Response

100 Hz → 20 kHz

Length

78mm

Width

78mm

Depth

40mm

Weight

280g

Maximum Frequency Response

20 kHz

Minimum Frequency Response

100 Hz

Maximum Rated Power

50W

Distrelec Product Id

13040565

Country of Origin

China

Product details

8cm/3.3in 30W Full Range Speaker Driver (Linear Frequency Response)

Impregnated moisture-resistant cone
Pressed-steel chassis
Balanced frequency response
Suitable grille stock no. 453-8953

You may be interested in
Monacor 250mW nom, 8Ω
P.O.A.Each (ex VAT)