Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Visaton 8Ω 0.2W Miniature Speaker 23mm Dia. , 6mm Lead Length, 23 (Dia.) x 8.6mm

RS Stock No.: 172-6055Brand: VisatonManufacturers Part No.: K 23 PC 8OHM
brand-logo
View all in Miniature Speakers

Technical Document

Specifications

Brand

Visaton

Coil Resistance

Sound Level

73dB

Tone Type

External Drive

Rated Power

0.2W

Cone Material

Paper

Lead Length

6mm

Dimensions

23 (Dia.) x 8.6mm

Diameter

23mm

Height

8.6mm

Country of Origin

China

Product details

Round PCB Mounting Miniature Speakers

Round pcb mounting magnetic speaker
High sound output
Requires external drive circuit to operate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 75,652.50

AED 75.652 Each (In a Box of 1000) (ex VAT)

AED 79,435.12

AED 79.435 Each (In a Box of 1000) (inc. VAT)

Visaton 8Ω 0.2W Miniature Speaker 23mm Dia. , 6mm Lead Length, 23 (Dia.) x 8.6mm

AED 75,652.50

AED 75.652 Each (In a Box of 1000) (ex VAT)

AED 79,435.12

AED 79.435 Each (In a Box of 1000) (inc. VAT)

Visaton 8Ω 0.2W Miniature Speaker 23mm Dia. , 6mm Lead Length, 23 (Dia.) x 8.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Visaton

Coil Resistance

Sound Level

73dB

Tone Type

External Drive

Rated Power

0.2W

Cone Material

Paper

Lead Length

6mm

Dimensions

23 (Dia.) x 8.6mm

Diameter

23mm

Height

8.6mm

Country of Origin

China

Product details

Round PCB Mounting Miniature Speakers

Round pcb mounting magnetic speaker
High sound output
Requires external drive circuit to operate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in