Visaton 77.5mm dia 30W nom Full Range Speaker Driver, 8Ω, 70 Hz → 20 kHz

RS Stock No.: 154-996Brand: VisatonManufacturers Part No.: SC 8 N 8 OHM
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

30W

Impedance

Frequency Type

Full Range

Diameter

77.5mm

Driver Shape

Round

Speaker Driver Size

8.1 to 13 cm (5 in)

Frequency Response

70 Hz → 20 kHz

Width

77.5mm

Depth

48.2mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

70 Hz

Weight

280g

Maximum Rated Power

50W

Product details

8cm/3.3in 30W Magnetically Shielded Full Range Speaker Driver

Balanced frequency response
Magnetically shielded
Impregnated moisture-resistant cone

Stock information temporarily unavailable.

AED 188.95

AED 188.95 Each (ex VAT)

AED 198.40

AED 198.40 Each (inc. VAT)

Visaton 77.5mm dia 30W nom Full Range Speaker Driver, 8Ω, 70 Hz → 20 kHz

AED 188.95

AED 188.95 Each (ex VAT)

AED 198.40

AED 198.40 Each (inc. VAT)

Visaton 77.5mm dia 30W nom Full Range Speaker Driver, 8Ω, 70 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

30W

Impedance

Frequency Type

Full Range

Diameter

77.5mm

Driver Shape

Round

Speaker Driver Size

8.1 to 13 cm (5 in)

Frequency Response

70 Hz → 20 kHz

Width

77.5mm

Depth

48.2mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

70 Hz

Weight

280g

Maximum Rated Power

50W

Product details

8cm/3.3in 30W Magnetically Shielded Full Range Speaker Driver

Balanced frequency response
Magnetically shielded
Impregnated moisture-resistant cone