Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Siliconix TrenchFET N-Channel MOSFET, 2 A, 60 V, 3-Pin SOT-23 SQ2364EES-T1_GE3

RS Stock No.: 178-3877PBrand: Vishay SiliconixManufacturers Part No.: SQ2364EES-T1_GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

60 V

Series

TrenchFET

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

600 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.46V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±8 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Length

3.04mm

Typical Gate Charge @ Vgs

2 nC @ 4.5 V

Width

1.4mm

Height

1.02mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Automotive Standard

AEC-Q101

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay Siliconix TrenchFET N-Channel MOSFET, 2 A, 60 V, 3-Pin SOT-23 SQ2364EES-T1_GE3
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay Siliconix TrenchFET N-Channel MOSFET, 2 A, 60 V, 3-Pin SOT-23 SQ2364EES-T1_GE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

60 V

Series

TrenchFET

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

600 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.46V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±8 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Length

3.04mm

Typical Gate Charge @ Vgs

2 nC @ 4.5 V

Width

1.4mm

Height

1.02mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Automotive Standard

AEC-Q101

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more