Vishay 40V 12A, Dual Schottky Diode, 3-Pin D-PAK VS-12CWQ04FNPBF

RS Stock No.: 650-3072Brand: VishayManufacturers Part No.: 12CWQ04FNPBF
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

D-PAK

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

550A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 40V 12A, Dual Schottky Diode, 3-Pin DPAK VS-12CWQ04FN-M3
AED 3.969Each (In a Pack of 5) (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 40V 12A, Dual Schottky Diode, 3-Pin D-PAK VS-12CWQ04FNPBF

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 40V 12A, Dual Schottky Diode, 3-Pin D-PAK VS-12CWQ04FNPBF

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 40V 12A, Dual Schottky Diode, 3-Pin DPAK VS-12CWQ04FN-M3
AED 3.969Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

D-PAK

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

550A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 40V 12A, Dual Schottky Diode, 3-Pin DPAK VS-12CWQ04FN-M3
AED 3.969Each (In a Pack of 5) (ex VAT)