Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 600V 12A, Silicon Junction Diode, 2-Pin DO-4 VS-12F60

RS Stock No.: 447-3137Brand: VishayManufacturers Part No.: 12F60
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Stud Cathode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.26V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

280A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 600V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F60
AED 27.617Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 600V 12A, Silicon Junction Diode, 2-Pin DO-4 VS-12F60

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 600V 12A, Silicon Junction Diode, 2-Pin DO-4 VS-12F60
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 600V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F60
AED 27.617Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Stud Cathode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.26V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

280A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 600V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F60
AED 27.617Each (In a Pack of 5) (ex VAT)