Vishay 140 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 140B00502

RS Stock No.: 167-9425Brand: VishayManufacturers Part No.: 140B00502
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Turret

Shaft Length

17.8mm

Shaft Diameter

3.18 mm

Actuator Type

Slotted Shaft

Series

140

Tolerance

±5%

Country of Origin

United States

Product details

13mm 140 Series

Vishay 140B range of precision wirewound bushing mount potentiometers.

Wirewound potentiometer
Only 13mm diameter and 12mm behind panel
High power rating relative to size
0.5 million shaft revolutions
Stainless steel shaft and anodised aluminium housing, gold plated terminals

Supplied with

metal lockwasher and nut

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,978.98

AED 397.898 Each (In a Box of 10) (ex VAT)

AED 4,177.93

AED 417.793 Each (In a Box of 10) (inc. VAT)

Vishay 140 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 140B00502

AED 3,978.98

AED 397.898 Each (In a Box of 10) (ex VAT)

AED 4,177.93

AED 417.793 Each (In a Box of 10) (inc. VAT)

Vishay 140 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 140B00502
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Turret

Shaft Length

17.8mm

Shaft Diameter

3.18 mm

Actuator Type

Slotted Shaft

Series

140

Tolerance

±5%

Country of Origin

United States

Product details

13mm 140 Series

Vishay 140B range of precision wirewound bushing mount potentiometers.

Wirewound potentiometer
Only 13mm diameter and 12mm behind panel
High power rating relative to size
0.5 million shaft revolutions
Stainless steel shaft and anodised aluminium housing, gold plated terminals

Supplied with

metal lockwasher and nut

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more