Vishay 157 10kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S103MB9002

Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Servo Mount
Termination Style
Turret
Shaft Length
12.7mm
Shaft Diameter
3.18 mm
Tolerance
±20%
Series
157
Actuator Type
Round Shaft
Distrelec Product Id
30397222
Country of Origin
Mexico
Product details
Vishay 22 mm Servo Mount 157 Series Precision Potentiometers
Vishay 157 Series servo mount precision potentiometers are suitable for use with precision DC motor systems as precision transducers, and feature an anodised aluminium housing that provides accurate location of the shaft directly into drive systems. The 157 Series potentiometers have a low shaft torque and a long life, boasting a rotational life of 10 million cycles.
Features and Benefits
1 W conductive plastic
Precision servo mount potentiometers
Available with a linearity of 0.5% or 2.0% High quality
Rugged one piece metal housing
Long rotational life
Wide operating temperature range
Linearities down to ± 0.25 % special
Optional sealed construction (bushing mount only)
AED 313.70
AED 313.70 Each (ex VAT)
AED 329.38
AED 329.38 Each (inc. VAT)
Standard
1
AED 313.70
AED 313.70 Each (ex VAT)
AED 329.38
AED 329.38 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 313.70 |
2 - 4 | AED 307.40 |
5 - 9 | AED 279.15 |
10 - 24 | AED 263.55 |
25+ | AED 250.80 |
Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Servo Mount
Termination Style
Turret
Shaft Length
12.7mm
Shaft Diameter
3.18 mm
Tolerance
±20%
Series
157
Actuator Type
Round Shaft
Distrelec Product Id
30397222
Country of Origin
Mexico
Product details
Vishay 22 mm Servo Mount 157 Series Precision Potentiometers
Vishay 157 Series servo mount precision potentiometers are suitable for use with precision DC motor systems as precision transducers, and feature an anodised aluminium housing that provides accurate location of the shaft directly into drive systems. The 157 Series potentiometers have a low shaft torque and a long life, boasting a rotational life of 10 million cycles.
Features and Benefits
1 W conductive plastic
Precision servo mount potentiometers
Available with a linearity of 0.5% or 2.0% High quality
Rugged one piece metal housing
Long rotational life
Wide operating temperature range
Linearities down to ± 0.25 % special
Optional sealed construction (bushing mount only)