Technical Document
Specifications
Brand
VishayShaft Size
6.35mm
Shaft Type
Circular
Knob Diameter
17.7mm
Knob Height
11.9mm
Body Colour
Black
Indicator Colour
Black
Number of Turns
10
Model
Model 15
Material
Plastic
Knob Type
Dial
Distrelec Product Id
30202480
Country of Origin
Japan
Product details
Multi-Turn Digital Mechanisms Model 15
Choice of satin chrome with white digital markings or black chrome with white digital markings
Clear three digit markings
Protective window
Locking lever for fixed position
Rectangular dimensions 44.5mm x 25.4mm
Supplied with
locking key and mounting instructions
AED 269.64
AED 269.64 Each (ex VAT)
AED 283.12
AED 283.12 Each (inc. VAT)
1
AED 269.64
AED 269.64 Each (ex VAT)
AED 283.12
AED 283.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 269.64 |
2 - 4 | AED 250.69 |
5 - 9 | AED 239.98 |
10 - 24 | AED 221.13 |
25+ | AED 210.26 |
Technical Document
Specifications
Brand
VishayShaft Size
6.35mm
Shaft Type
Circular
Knob Diameter
17.7mm
Knob Height
11.9mm
Body Colour
Black
Indicator Colour
Black
Number of Turns
10
Model
Model 15
Material
Plastic
Knob Type
Dial
Distrelec Product Id
30202480
Country of Origin
Japan
Product details
Multi-Turn Digital Mechanisms Model 15
Choice of satin chrome with white digital markings or black chrome with white digital markings
Clear three digit markings
Protective window
Locking lever for fixed position
Rectangular dimensions 44.5mm x 25.4mm
Supplied with
locking key and mounting instructions