Vishay 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 18A11B10

RS Stock No.: 797-2924Brand: VishayManufacturers Part No.: 18A11B10Distrelec Article No.: 30202481
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Vishay

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

22.2mm

Knob Height

22.2mm

Body Colour

Chrome

Indicator Colour

Black

For Use With

Potentiometer

Number of Turns

15

Model

Model 1

Material

Satin

Knob Type

Dial

Distrelec Product Id

30202481

Country of Origin

Italy

Stock information temporarily unavailable.

AED 115.55

AED 115.55 Each (ex VAT)

AED 121.33

AED 121.33 Each (inc. VAT)

Vishay 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 18A11B10
Select packaging type

AED 115.55

AED 115.55 Each (ex VAT)

AED 121.33

AED 121.33 Each (inc. VAT)

Vishay 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 18A11B10
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 115.55
5 - 9AED 107.52
10 - 24AED 100.54
25 - 49AED 94.76
50+AED 91.72

Technical Document

Specifications

Brand

Vishay

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

22.2mm

Knob Height

22.2mm

Body Colour

Chrome

Indicator Colour

Black

For Use With

Potentiometer

Number of Turns

15

Model

Model 1

Material

Satin

Knob Type

Dial

Distrelec Product Id

30202481

Country of Origin

Italy