Vishay 22.2mm Black Potentiometer Knob for 6.35mm Shaft Splined, 18A21B10

RS Stock No.: 504-2790Brand: VishayManufacturers Part No.: 18A21B10
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Vishay

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

22.2mm

Knob Height

22.2mm

Body Colour

Black

Indicator Colour

Black

Model

Model 18

Material

Satin

Knob Type

Dial

Country of Origin

Italy

AED 147.32

AED 147.32 Each (ex VAT)

AED 154.69

AED 154.69 Each (inc. VAT)

Vishay 22.2mm Black Potentiometer Knob for 6.35mm Shaft Splined, 18A21B10

AED 147.32

AED 147.32 Each (ex VAT)

AED 154.69

AED 154.69 Each (inc. VAT)

Vishay 22.2mm Black Potentiometer Knob for 6.35mm Shaft Splined, 18A21B10

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 147.32
5 - 9AED 136.97
10 - 24AED 128.15
25 - 49AED 120.80
50+AED 108.99

Technical Document

Specifications

Brand

Vishay

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

22.2mm

Knob Height

22.2mm

Body Colour

Black

Indicator Colour

Black

Model

Model 18

Material

Satin

Knob Type

Dial

Country of Origin

Italy