Vishay Bridge Rectifier, 1.2A, 800V, 4-Pin

RS Stock No.: 296-5397Brand: VishayManufacturers Part No.: 1KAB80E
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

1.2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

D 38

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

52A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Length

9.5mm

Dimensions

9.5 x 9.5 x 10mm

Width

9.5mm

Height

10mm

Country of Origin

India

Product details

Bridge Rectifiers with Wire Leads, VS-1KAB-E Series, Vishay Semiconductor

Wire Lead compact structure for Printed Circuit Board (PCB) through hole mounting
Ease of assembly, installation, inventory

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 1.2A, 400V, 4-Pin
AED 14.608Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 60.90

AED 12.18 Each (In a Pack of 5) (ex VAT)

AED 63.94

AED 12.789 Each (In a Pack of 5) (inc. VAT)

Vishay Bridge Rectifier, 1.2A, 800V, 4-Pin

AED 60.90

AED 12.18 Each (In a Pack of 5) (ex VAT)

AED 63.94

AED 12.789 Each (In a Pack of 5) (inc. VAT)

Vishay Bridge Rectifier, 1.2A, 800V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 12.18AED 60.90
50 - 120AED 10.238AED 51.19
125 - 245AED 9.975AED 49.88
250 - 495AED 9.502AED 47.51
500+AED 8.452AED 42.26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 1.2A, 400V, 4-Pin
AED 14.608Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

1.2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

D 38

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

52A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Length

9.5mm

Dimensions

9.5 x 9.5 x 10mm

Width

9.5mm

Height

10mm

Country of Origin

India

Product details

Bridge Rectifiers with Wire Leads, VS-1KAB-E Series, Vishay Semiconductor

Wire Lead compact structure for Printed Circuit Board (PCB) through hole mounting
Ease of assembly, installation, inventory

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 1.2A, 400V, 4-Pin
AED 14.608Each (In a Pack of 5) (ex VAT)