Vishay Switching Diode, 300mA 75V, 2-Pin DO-35 1N4148-TAP

Technical Document
Specifications
Brand
VishayMaximum Forward Current
300mA
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
75V
Package Type
DO-35
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1V
Pin Count
2
Maximum Diode Capacitance
4pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
3.4mm
Width
1.7mm
Height
1.7mm
Dimensions
1.75 (Dia.) x 3.4mm
Diameter
1.75mm
Product details
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
AED 38.62
AED 0.154 Each (In a Pack of 250) (ex VAT)
AED 40.55
AED 0.162 Each (In a Pack of 250) (inc. VAT)
Standard
250
AED 38.62
AED 0.154 Each (In a Pack of 250) (ex VAT)
AED 40.55
AED 0.162 Each (In a Pack of 250) (inc. VAT)
Standard
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
250 - 2250 | AED 0.154 | AED 38.62 |
2500 - 6000 | AED 0.052 | AED 12.88 |
6250 - 12250 | AED 0.052 | AED 12.88 |
12500 - 24750 | AED 0.052 | AED 12.88 |
25000+ | AED 0.052 | AED 12.88 |
Technical Document
Specifications
Brand
VishayMaximum Forward Current
300mA
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Reverse Voltage
75V
Package Type
DO-35
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1V
Pin Count
2
Maximum Diode Capacitance
4pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
3.4mm
Width
1.7mm
Height
1.7mm
Dimensions
1.75 (Dia.) x 3.4mm
Diameter
1.75mm
Product details
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end