Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
SOD-123
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1V
Pin Count
2
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
2.85mm
Width
1.7mm
Height
1.25mm
Dimensions
2.85 x 1.7 x 1.25mm
Country of Origin
China
Product details
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
AED 472.50
AED 0.158 Each (On a Reel of 3000) (ex VAT)
AED 496.12
AED 0.166 Each (On a Reel of 3000) (inc. VAT)
3000
AED 472.50
AED 0.158 Each (On a Reel of 3000) (ex VAT)
AED 496.12
AED 0.166 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | AED 0.158 | AED 472.50 |
6000 - 12000 | AED 0.158 | AED 472.50 |
15000+ | AED 0.105 | AED 315.00 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
SOD-123
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1V
Pin Count
2
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
2.85mm
Width
1.7mm
Height
1.25mm
Dimensions
2.85 x 1.7 x 1.25mm
Country of Origin
China
Product details
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end