Technical Document
Specifications
Brand
VishayShaft Size
6.35mm
Shaft Type
Circular
Knob Diameter
46mm
Knob Height
25.4mm
Body Colour
Silver
Indicator Colour
Black
Number of Turns
15
Model
Model 21
Material
Satin
Knob Type
Dial
Distrelec Product Id
13821248
Country of Origin
Italy
AED 226.50
AED 226.50 Each (ex VAT)
AED 237.82
AED 237.82 Each (inc. VAT)
1
AED 226.50
AED 226.50 Each (ex VAT)
AED 237.82
AED 237.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 226.50 |
2 - 4 | AED 221.96 |
5 - 9 | AED 203.89 |
10 - 24 | AED 185.76 |
25+ | AED 168.46 |
Technical Document
Specifications
Brand
VishayShaft Size
6.35mm
Shaft Type
Circular
Knob Diameter
46mm
Knob Height
25.4mm
Body Colour
Silver
Indicator Colour
Black
Number of Turns
15
Model
Model 21
Material
Satin
Knob Type
Dial
Distrelec Product Id
13821248
Country of Origin
Italy