Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 46mm Black Potentiometer Knob for 6.35mm Shaft Splined, 21A21B010

RS Stock No.: 811-147Brand: VishayManufacturers Part No.: 21A21B010
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Vishay

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

46mm

Knob Height

25.4mm

Body Colour

Black

Indicator Colour

White

Model

Model 21

Material

Satin

Knob Type

Dial

Country of Origin

Italy

Stock information temporarily unavailable.

AED 250.08

AED 250.08 Each (ex VAT)

AED 262.58

AED 262.58 Each (inc. VAT)

Vishay 46mm Black Potentiometer Knob for 6.35mm Shaft Splined, 21A21B010

AED 250.08

AED 250.08 Each (ex VAT)

AED 262.58

AED 262.58 Each (inc. VAT)

Vishay 46mm Black Potentiometer Knob for 6.35mm Shaft Splined, 21A21B010
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

46mm

Knob Height

25.4mm

Body Colour

Black

Indicator Colour

White

Model

Model 21

Material

Satin

Knob Type

Dial

Country of Origin

Italy