Technical Document
Specifications
Brand
VishayShaft Size
6mm
Shaft Type
Circular
Knob Diameter
46mm
Knob Height
25.4mm
Body Colour
Chrome
Indicator Colour
Black
Number of Turns
15
Model
Model 21
Material
Satin
Knob Type
Dial
Country of Origin
Italy
Product details
15-Turn 46mm Diameter - Vishay
1499 turns total
Satin chrome with black markings
High quality precision mechanism
Locking lever for fixed position
For 6mm Diameter shafts
Zero blacklash between graduated dial and the drive sleeve
Supplied with
locking key and mounting instructions.
AED 235.94
AED 235.94 Each (ex VAT)
AED 247.74
AED 247.74 Each (inc. VAT)
1
AED 235.94
AED 235.94 Each (ex VAT)
AED 247.74
AED 247.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 235.94 |
5 - 9 | AED 224.12 |
10 - 19 | AED 205.28 |
20 - 39 | AED 191.10 |
40+ | AED 174.56 |
Technical Document
Specifications
Brand
VishayShaft Size
6mm
Shaft Type
Circular
Knob Diameter
46mm
Knob Height
25.4mm
Body Colour
Chrome
Indicator Colour
Black
Number of Turns
15
Model
Model 21
Material
Satin
Knob Type
Dial
Country of Origin
Italy
Product details
15-Turn 46mm Diameter - Vishay
1499 turns total
Satin chrome with black markings
High quality precision mechanism
Locking lever for fixed position
For 6mm Diameter shafts
Zero blacklash between graduated dial and the drive sleeve
Supplied with
locking key and mounting instructions.