Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

135 Aluminium Radial Cap,63V,47uF

RS Stock No.: 167-0133Brand: VishayManufacturers Part No.: 2222 135 58479
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

47µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 12mm

Height

12mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

1000 h, 1500 h, 150000 h

Tolerance

±20%

Equivalent Series Resistance

2.26Ω

Ripple Current

300mA

Leakage Current

30 μA, 89 μA

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

135 Aluminium Radial Cap,63V,47uF

P.O.A.

Each (In a Pack of 5) (ex VAT)

135 Aluminium Radial Cap,63V,47uF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Capacitance

47µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 12mm

Height

12mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

1000 h, 1500 h, 150000 h

Tolerance

±20%

Equivalent Series Resistance

2.26Ω

Ripple Current

300mA

Leakage Current

30 μA, 89 μA