Vishay MKP 339 Polypropylene Film Capacitor, 310V ac, ±20%, 220nF, Through Hole

RS Stock No.: 173-3684Brand: VishayManufacturers Part No.: 2222 339 20224
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

220nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

MKP 339

Lead Pitch

15mm

Length

17.5mm

Depth

7mm

Height

13.5mm

Dimensions

17.5 x 7 x 13.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Country of Origin

India

Product details

Class X2 310V AC - MKP339 Series

From Vishay, the MKT339 series of film capacitors are constructed with metallised polypropylene film. Housed with a plastic case, these film capacitors are sealed with epoxy resin and are flame retardant.

Features

UL 94 V-0 coating
Capacitance tolerance of ±20%
Small pitch size
+105 °C rated

Product Applications:

The MKT339 series are ideal for interference suppression applications. With an AEC-Q200 qualification, these film capacitors are suitable for automotive applications.

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,063.12

AED 1.418 Each (In a Box of 750) (ex VAT)

AED 1,116.28

AED 1.489 Each (In a Box of 750) (inc. VAT)

Vishay MKP 339 Polypropylene Film Capacitor, 310V ac, ±20%, 220nF, Through Hole

AED 1,063.12

AED 1.418 Each (In a Box of 750) (ex VAT)

AED 1,116.28

AED 1.489 Each (In a Box of 750) (inc. VAT)

Vishay MKP 339 Polypropylene Film Capacitor, 310V ac, ±20%, 220nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
750 - 750AED 1.418AED 1,063.12
1500 - 3000AED 1.312AED 984.38
3750+AED 1.208AED 905.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

220nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

MKP 339

Lead Pitch

15mm

Length

17.5mm

Depth

7mm

Height

13.5mm

Dimensions

17.5 x 7 x 13.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Country of Origin

India

Product details

Class X2 310V AC - MKP339 Series

From Vishay, the MKT339 series of film capacitors are constructed with metallised polypropylene film. Housed with a plastic case, these film capacitors are sealed with epoxy resin and are flame retardant.

Features

UL 94 V-0 coating
Capacitance tolerance of ±20%
Small pitch size
+105 °C rated

Product Applications:

The MKT339 series are ideal for interference suppression applications. With an AEC-Q200 qualification, these film capacitors are suitable for automotive applications.

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more